LCMDX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMDX150-14-X

Digi-Key Part Number
LCMDX150-14-X-ND
Manufacturer
Manufacturer Product Number
LCMDX150-14-X
Description
CONN TERM RECT RING 150MM #M14
Detailed Description
Terminal Connector Rectangular Ring, Tubular 150mm² M14 Stud
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Product Status
Obsolete
Terminal Type
Ring, Tubular
Stud/Tab Size
M14 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.173" (4.39mm)
Length - Overall
4.783" (121.49mm)
Width - Outer Edges
1.319" (33.50mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
150mm²
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Copper
Diameter - Barrel ID
0.732" (18.59mm)
Diameter - Barrel OD
0.906" (23.01mm)
Diameter - Ring ID
0.630" (16.00mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other Names07498348490
Standard Package1