cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCDX3/0-56DH-X

Digi-Key Part Number
LCDX3/0-56DH-X-ND
Manufacturer
Manufacturer Product Number
LCDX3/0-56DH-X
Description
CONN TERM RECT TONG 3/0AWG #5/16
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 3/0 AWG 5/16 Stud
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Product Status
Obsolete
Terminal Type
Rectangular Tongue
Stud/Tab Size
5/16 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.140" (3.56mm)
Length - Overall
-
Width - Outer Edges
1.060" (26.92mm)
Mounting Type
Free Hanging (In-Line), 45° Angle
Termination
Crimp, Barrel
Wire Gauge
3/0 AWG
Insulation
Non-Insulated
Features
-
Color
Orange
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.570" (14.48mm)
Diameter - Barrel OD
0.710" (18.03mm)
Diameter - Ring ID
0.340" (8.64mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other Names
07498342791
-3255-LCDX3/0-56DH-X
Standard Package1