cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCF1/0-14BH-X

Digi-Key Part Number
LCCF1/0-14BH-X-ND
Manufacturer
Manufacturer Product Number
LCCF1/0-14BH-X
Description
CONN TERM RECT TONG 1/0 AWG #1/4
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 1/4 Stud
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Product Status
Obsolete
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/4 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.130" (3.30mm)
Length - Overall
-
Width - Outer Edges
0.850" (21.59mm)
Mounting Type
Free Hanging (In-Line), 45° Angle
Termination
Crimp, Barrel
Wire Gauge
1/0 AWG
Insulation
Non-Insulated
Features
-
Color
Black
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.450" (11.43mm)
Diameter - Barrel OD
0.670" (17.02mm)
Diameter - Ring ID
0.270" (6.86mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other Names
07498389014
-3255-LCCF1/0-14BH-X
Standard Package1