LCAX500-58H-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAX500-58H-6

Digi-Key Part Number
LCAX500-58H-6-ND
Manufacturer
Manufacturer Product Number
LCAX500-58H-6
Description
CONN TERM RECT TONG 500 MCM #5/8
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 500MCM (kcmil) 5/8 Stud
Customer Reference
Datasheet Datasheet
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Obsolete
Terminal Type
Rectangular Tongue
Stud/Tab Size
5/8 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.260" (6.60mm)
Length - Overall
-
Width - Outer Edges
1.890" (48.01mm)
Mounting Type
Free Hanging (In-Line), 45° Angle
Termination
Crimp, Barrel
Wire Gauge
500MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
Pink
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
1.030" (26.16mm)
Diameter - Barrel OD
1.300" (33.02mm)
Diameter - Ring ID
0.660" (16.76mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other Names
07498344981
-3255-LCAX500-58H-6
Standard Package1