LCAX2/0-xxH-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAX2/0-14H-X

Digi-Key Part Number
LCAX2/0-14H-X-ND
Manufacturer
Manufacturer Product Number
LCAX2/0-14H-X
Description
CONN TERM RECT TONG 2/0 AWG #1/4
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 1/4 Stud
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Product Status
Obsolete
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/4 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.130" (3.30mm)
Length - Overall
-
Width - Outer Edges
0.960" (24.38mm)
Mounting Type
Free Hanging (In-Line), 45° Angle
Termination
Crimp, Barrel
Wire Gauge
2/0 AWG
Insulation
Non-Insulated
Features
-
Color
Black
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.510" (12.95mm)
Diameter - Barrel OD
0.640" (16.26mm)
Diameter - Ring ID
0.270" (6.86mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other Names
-3255-LCAX2/0-14H-X
07498344307
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LCAX2/0-14-XPanduit Corp254298-14738-ND$10.83000Similar