LCAX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LCAX Series
LCAX1-56H-X
LCAX1-56H-X

LCAX1-56H-X

Digi-Key Part Number
298-11722-ND
Manufacturer
Manufacturer Product Number
LCAX1-56H-X
Description
CONN TERM RECT TONG 1 AWG #5/16
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 1 AWG 5/16 Stud
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Product Status
Obsolete
Terminal Type
Rectangular Tongue
Stud/Tab Size
5/16 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.120" (3.05mm)
Length - Overall
-
Width - Outer Edges
0.760" (19.30mm)
Mounting Type
Free Hanging (In-Line), 45° Angle
Termination
Crimp, Barrel
Wire Gauge
1 AWG
Insulation
Non-Insulated
Features
-
Color
Green
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.390" (9.91mm)
Diameter - Barrel OD
0.520" (13.21mm)
Diameter - Ring ID
0.340" (8.64mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other Names
07498343513
298-11722
LCAX1-56H-X-ND
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LCAX1-56-XPanduit Corp297298-11723-ND$8.88000Similar