HL-Series_HexKey
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HL50-2-2

DigiKey Part Number
HL50-2-2-ND
Manufacturer
Manufacturer Product Number
HL50-2-2
Description
CONN TERM RECT LUG 300-500MCM
Customer Reference
Detailed Description
Terminal Connector Rectangular Lug, Grounding 300-500MCM (kcmil) 3/8 Stud
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Lug, Grounding
Stud/Tab Size
3/8 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.340" (8.64mm)
Length - Overall
3.441" (87.40mm)
Width - Outer Edges
1.380" (35.05mm)
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Wire Gauge
300-500MCM (kcmil)
Insulation
Non-Insulated
Features
With Screw
Color
-
Contact Finish
-
Contact Material
Copper Alloy
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Diameter - Ring ID
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.