
HL4-2-X | |
|---|---|
DigiKey Part Number | 298-21558-ND |
Manufacturer | |
Manufacturer Product Number | HL4-2-X |
Description | CONN TERM RECT LUG 4-8 AWG #1/4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 4-8 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.180" (4.57mm) | |
Length - Overall | 2.000" (50.80mm) | |
Width - Outer Edges | 0.560" (14.22mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 4-8 AWG | |
Insulation | Non-Insulated | |
Features | With Screw | |
Color | - | |
Contact Finish | - | |
Contact Material | Copper Alloy | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.75000 | $56.75 |
| Unit Price without GST: | $56.75000 |
|---|---|
| Unit Price with GST: | $62.42500 |

