HLx(x)-1-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HL4-1-X

DigiKey Part Number
298-21557-ND
Manufacturer
Manufacturer Product Number
HL4-1-X
Description
CONN TERM RECT LUG 4-8 AWG #1/4
Customer Reference
Detailed Description
Terminal Connector Rectangular Lug, Grounding 4-8 AWG 1/4 Stud
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Lug, Grounding
Stud/Tab Size
1/4 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.190" (4.83mm)
Length - Overall
1.380" (35.05mm)
Width - Outer Edges
0.560" (14.22mm)
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Wire Gauge
4-8 AWG
Insulation
Non-Insulated
Features
With Screw
Color
-
Contact Finish
-
Contact Material
Copper
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Diameter - Ring ID
0.280" (7.11mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.