HLx(x)-2N-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HL21-2N-5

DigiKey Part Number
298-21555-ND
Manufacturer
Manufacturer Product Number
HL21-2N-5
Description
CONN TERM RECT LUG 2/0-4/0AWG
Customer Reference
Detailed Description
Terminal Connector Rectangular Lug, Grounding 2/0-4/0 AWG 1/2 Stud
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Lug, Grounding
Stud/Tab Size
1/2 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.250" (6.35mm)
Length - Overall
4.190" (106.43mm)
Width - Outer Edges
1.250" (31.75mm)
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Wire Gauge
2/0-4/0 AWG
Insulation
Non-Insulated
Features
With Screw
Color
-
Contact Finish
-
Contact Material
Copper Alloy
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Diameter - Ring ID
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.