
HL21-1-5 | |
|---|---|
DigiKey Part Number | HL21-1-5-ND |
Manufacturer | |
Manufacturer Product Number | HL21-1-5 |
Description | CONN TERM RECT LUG 2/0-4/0 AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 2/0-4/0 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | - | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.250" (6.35mm) | |
Length - Overall | 2.190" (55.63mm) | |
Width - Outer Edges | 1.000" (25.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 2/0-4/0 AWG | |
Insulation | Non-Insulated | |
Features | With Screw | |
Color | - | |
Contact Finish | - | |
Contact Material | Copper | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | 0.440" (11.18mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.83000 | $110.83 |
| Unit Price without GST: | $110.83000 |
|---|---|
| Unit Price with GST: | $121.91300 |

