
HL13-2-5 | |
|---|---|
DigiKey Part Number | 298-21554-ND |
Manufacturer | |
Manufacturer Product Number | HL13-2-5 |
Description | CONN TERM RECT LUG 2/0-1AWG #3/8 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 2/0-1 AWG 3/8 Stud |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.220" (5.59mm) | |
Length - Overall | 2.880" (73.15mm) | |
Width - Outer Edges | 0.810" (20.57mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 2/0-1 AWG | |
Insulation | Non-Insulated | |
Features | With Screw | |
Color | - | |
Contact Finish | - | |
Contact Material | Copper Alloy | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - | |
Base Product Number |

