
HL1-25-X | |
|---|---|
DigiKey Part Number | 298-21552-ND |
Manufacturer | |
Manufacturer Product Number | HL1-25-X |
Description | CONN TERM RECT LUG 3-14 AWG #1/4 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 3-14 AWG 1/4 Stud |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.190" (4.83mm) | |
Length - Overall | 1.380" (35.05mm) | |
Width - Outer Edges | 0.560" (14.22mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 3-14 AWG | |
Insulation | Non-Insulated | |
Features | With Screw | |
Color | - | |
Contact Finish | - | |
Contact Material | Copper | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | 0.280" (7.11mm) | |
Base Product Number |

