HL1-2-25-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HL1-2-25-X

DigiKey Part Number
298-21551-ND
Manufacturer
Manufacturer Product Number
HL1-2-25-X
Description
CONN TERM RECT LUG 8-14 AWG #1/4
Customer Reference
Detailed Description
Terminal Connector Rectangular Lug, Grounding 8-14 AWG 1/4 Stud
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Lug, Grounding
Stud/Tab Size
1/4 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.190" (4.83mm)
Length - Overall
2.000" (50.80mm)
Width - Outer Edges
0.560" (14.22mm)
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Wire Gauge
8-14 AWG
Insulation
Non-Insulated
Features
With Screw
Color
-
Contact Finish
-
Contact Material
Copper Alloy
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Diameter - Ring ID
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.