FWMHSS-CG613
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FWMHSS-CG613
FWMHSS-CG613
FWMHSS-CG613

FWMHSS-CG613

DigiKey Part Number
298-FWMHSS-CG613-ND
Manufacturer
Manufacturer Product Number
FWMHSS-CG613
Description
CABLE GLND 6.35-12.7MM PLASTIC
Customer Reference
Detailed Description
Cable Gland Plastic Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Cable Gland
Outside Cable Diameter (Min)
0.250" (6.35mm)
Outside Cable Diameter (Max)
0.500" (12.70mm)
Thread Size
-
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
Plastic
Includes
-
Color
Black
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.