cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F5E10-10F50/N

Digi-Key Part Number
F5E10-10F50/N-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
F5E10-10F50/N
Supplier
Description
PATCHCORD FIBER OPTIC
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 50.0' (15.2m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Panduit Corp
Bulk
Part Status
Obsolete
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.06" (1.6mm)
Cable Type
Twin Zip
Features
Plenum, Zipcord
Fiber Type
50/125
Length - Overall
50.0' (15.2m)
Type
Multimode, Duplex, OM2
Ratings
OFNP
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Silver
Insertion Loss
0.25dB
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Not Applicable
EAR99
8544.70.0000
1