EDV B Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDV14-250B-L

Digi-Key Part Number
298-16693-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
EDV14-250B-L
Supplier
Description
STRONGHOLD FEMALE DISCONNECT
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.810" (20.57mm)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
Serrated Termination
Color
Blue
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.170" (4.32mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$0.53000$0.53
10$0.51400$5.14
25$0.50240$12.56
50$0.49060$24.53
100$0.47890$47.89
500$0.46730$233.65
1,000$0.43225$432.25
Additional Resources
AttributeDescription
Other Names
7498327998
298-16693
Standard Package50