CMP-200-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMP-200-1

Digi-Key Part Number
298-19694-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
CMP-200-1
Supplier
Description
CONT AID JOINT COMPOUND TUBE 8OZ
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Joint Compound Contact Aid Tube, 8 oz (227 g) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
-
Package
Bulk
Part Status
Active
Type
Joint Compound
Color
-
Form
Tube, 8 oz (227 g)
Features
Contact Aid
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-40°F ~ 400°F (-40°C ~ 204°C)
Shipping Info
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3506.10.5000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$25.78000$25.78
10$25.07900$250.79
25$24.86520$621.63
Additional Resources
AttributeDescription
Other Names
07498391401
298-19694
CMP-200-1-ND
Standard Package1