cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD400-38-3Y

Digi-Key Part Number
CD400-38-3Y-ND
Manufacturer
Manufacturer Product Number
CD400-38-3Y
Description
CONN TERM RECT LUG 1/0 AWG #3/8
Detailed Description
Terminal Connector Rectangular Lug, Grounding 500MCM (kcmil)-1/0 AWG 3/8 Stud
Customer Reference
Datasheet Datasheet
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Product Status
Obsolete
Terminal Type
Lug, Grounding
Stud/Tab Size
3/8 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.180" (4.57mm)
Length - Overall
5.620" (142.75mm)
Width - Outer Edges
1.500" (38.10mm)
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Wire Gauge
500MCM (kcmil)-1/0 AWG
Insulation
Non-Insulated
Features
With Screw
Color
-
Contact Finish
-
Contact Material
Copper
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Diameter - Ring ID
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other Names07498358351
Standard Package1