cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD35-36-QY

Digi-Key Part Number
CD35-36-QY-ND
Manufacturer
Manufacturer Product Number
CD35-36-QY
Description
CONN TERM RECT LUG 6-14AWG #3/16
Detailed Description
Terminal Connector Rectangular Lug, Grounding 6-14 AWG 3/16 Stud
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Obsolete
Terminal Type
Lug, Grounding
Stud/Tab Size
3/16 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.070" (1.78mm)
Length - Overall
2.130" (54.10mm)
Width - Outer Edges
0.382" (9.70mm)
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Wire Gauge
6-14 AWG
Insulation
Non-Insulated
Features
With Screw
Color
-
Contact Finish
-
Contact Material
Copper
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Diameter - Ring ID
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other Names07498358350
Standard Package1