cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C200X025KCT

Digi-Key Part Number
C200X025KCT-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
C200X025KCT
Supplier
Description
LABEL THERMAL TRANSFER
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
-
Package
Bulk
Part Status
Obsolete
Label Type
Die Cut
Printer Name
-
Applications
Component
Color - Background
Tan
Length
2.000" (50.80mm)
Width
0.252" (6.40mm)
Diameter - Label
-
Location
-
Material - Body
Polyamide (PA)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
Additional Resources
AttributeDescription
Other Names07498301753
Standard Package5,000