
C100X050YJM | |
|---|---|
DigiKey Part Number | 298-C100X050YJM-ND |
Manufacturer | |
Manufacturer Product Number | C100X050YJM |
Description | PXE CASSETTE, COMP LABEL, ADH PO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Polyester White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Component | |
Printer Name | MP300 | |
Applications | Component | |
Color - Background | White | |
Length | 1.000" (25.40mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $135.73000 | $135.73 |
| Unit Price without GST: | $135.73000 |
|---|---|
| Unit Price with GST: | $149.30300 |


