SF-C21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-C21

DigiKey Part Number
1110-SF-C21-ND
Manufacturer
Manufacturer Product Number
SF-C21
Description
SAFETY CONTROL FOR LIGHT CURTAIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Machine Safety Controller General Purpose 24VDC Supply DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Active
Controller Type
General Purpose
Number of Inputs and Type
8 - Digital
Safety Outputs and Type
Solid State (4)
Auxiliary Outputs and Type
Solid State (4)
Contact Rating @ Voltage
-
Safety Category
Category 4, PLe, SIL3
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP54 - Dust Protected, Water Resistant
Features
-
Approval Agency
CE, TUV
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$664.62000$664.62
Manufacturers Standard Package
Unit Price without GST:$664.62000
Unit Price with GST:$731.08200