
AIHMPROTFOIL-10-GL | |
|---|---|
DigiKey Part Number | 1110-AIHMPROTFOIL-10-GL-ND |
Manufacturer | |
Manufacturer Product Number | AIHMPROTFOIL-10-GL |
Description | PROTECT FILM HM 10" 1=10 PCS |
Customer Reference | |
Detailed Description | Disposable Protection Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Disposable Protection Film | |
For Use With/Related Products | AIHM510 Touch Panels | |
Specifications | - | |
Weight | - | |
Base Product Number |

