
HHR70AAAB8L4X2 | |
|---|---|
DigiKey Part Number | P213-L042-ND |
Manufacturer | |
Manufacturer Product Number | HHR70AAAB8L4X2 |
Description | BATTERY PACK NIMH 9.6V AAA |
Customer Reference | |
Detailed Description | AAA 9.6 V Nickel Metal Hydride Battery Pack |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 700mAh | |
Structure | Front to Back, 2 Rows x 4 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 0.83" L x 0.41" W x 7.01" H (21.0mm x 10.5mm x 178.0mm) | |
Weight | 95.25 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.38000 | $55.38 |
| 10 | $46.21600 | $462.16 |
| 50 | $40.72740 | $2,036.37 |
| 100 | $38.56880 | $3,856.88 |
| 250 | $35.89048 | $8,972.62 |
| Unit Price without GST: | $55.38000 |
|---|---|
| Unit Price with GST: | $60.91800 |

