
HHR-330AHY01 | |
|---|---|
DigiKey Part Number | P636-ND |
Manufacturer | |
Manufacturer Product Number | HHR-330AHY01 |
Description | BATTERY NIMH 1.2V 3.2AH LFAT A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | L-Fat A 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 3.2Ah |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.72" Dia x 2.64" H (18.2mm x 67.0mm) | |
Termination Style | Flat Top (Non-Extending) | |
Discharge Rate | 640mA | |
Shelf Life | - | |
Standard Charge Current | 330mA | |
Standard Charge Time | 16Hrs | |
Weight | 60.78 g | |
Shipping Info | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $10.11713 | $3,035.14 |
| Unit Price without GST: | $10.11713 |
|---|---|
| Unit Price with GST: | $11.12884 |




