9-SS-MINI-2P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9-SS-MINI-2P
SS-Mini 2 Pin Package Top
SS-Mini 2 Pin Package Side

MA2SV0900L

Digi-Key Part Number
MA2SV0900LTR-ND - Tape & Reel (TR)
MA2SV0900LCT-ND - Cut Tape (CT)
MA2SV0900LDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
MA2SV0900L
Supplier
Description
DIODE VARIABLE CAP 6V SSMINI-2P
Detailed Description
Varactors Single 6 V Surface Mount SSMini2-F2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance @ Vr, F
9.2pF @ 3V, 1MHz
Capacitance Ratio
1.87
Capacitance Ratio Condition
C1/C3
Voltage - Peak Reverse (Max)
6 V
Diode Type
Single
Q @ Vr, F
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-80
Supplier Device Package
SSMini2-F2
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
MA2SV0900LDKR
MA2SV0900LTR
MA2SV0900LCT
MA2SV0900LTR-NDR
MA2SV0900LCT-NDR
Standard Package3,000
Substitutes (14)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMV1276-079LFSkyworks Solutions Inc.14,911863-1730-1-ND$0.76000Similar
SMV1236-011LFSkyworks Solutions Inc.27,557863-1134-1-ND$1.40000Similar
SMV1408-040LFSkyworks Solutions Inc.14,543863-1732-1-ND$0.95000Similar
BBY5502VH6327XTSA1Infineon Technologies1,440448-BBY5502VH6327XTSA1CT-ND$0.66000Similar
SMV2202-040LFSkyworks Solutions Inc.17,747863-1744-1-ND$0.95000Similar