MA27XXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MA27XXXXXX
SSS-Mini 2 Pin Package Side
SSS-Mini 2 Pin Package Top

MA27V0400L

Digi-Key Part Number
MA27V0400LTR-ND - Tape & Reel (TR)
MA27V0400LCT-ND - Cut Tape (CT)
MA27V0400LDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
MA27V0400L
Supplier
Description
DIODE VARIABLE CAP 6V SSS-MINI
Detailed Description
Varactors Single 6 V Surface Mount SSSMini2-F1
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance @ Vr, F
6.4pF @ 3V, 1MHz
Capacitance Ratio Condition
-
Voltage - Peak Reverse (Max)
6 V
Diode Type
Single
Q @ Vr, F
-
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Lead
Supplier Device Package
SSSMini2-F1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.61000$0.61
10$0.40800$4.08
100$0.29210$29.21
500$0.24504$122.52
1,000$0.23019$230.19
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.17945$1,794.50
Additional Resources
AttributeDescription
Other Names
MA27V0400LDKR
MA27V0400LCT-NDR
MA27V04
MA27V04CT
MA27V0400LTR-NDR
MA27V0400LDKR-NDR
MA27V04TR
MA27V04TR-ND
MA27V0400LTR
MA27V04CT-ND
MA27V0400LCT
Standard Package10,000