ML3-N2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ML3-N2
1006 Leadless Package Top
1006 Leadless Package Bottom

MA26V1600A

Digi-Key Part Number
MA26V1600ATR-ND - Tape & Reel (TR)
MA26V1600ACT-ND - Cut Tape (CT)
MA26V1600ADKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
MA26V1600A
Supplier
Description
DIODE VARIABLE CAP 6V 1006
Detailed Description
Varactors Single 6 V Surface Mount ML3-N2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance @ Vr, F
8.37pF @ 3V, 1MHz
Capacitance Ratio
2.35
Capacitance Ratio Condition
C1/C3
Voltage - Peak Reverse (Max)
6 V
Diode Type
Single
Q @ Vr, F
-
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-101, SOT-883
Supplier Device Package
ML3-N2
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0070
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.20000$0.20
10$0.17300$1.73
100$0.14870$14.87
500$0.13226$66.13
1,000$0.12899$128.99
Additional Resources
AttributeDescription
Other Names
MA26V1600ACT
MA26V1600ATR
MACT26V1600ACT
MA26V1600ADKR
Standard Package10,000