EXB-18V331JX

DigiKey Part Number
Y6331TR-ND - Tape & Reel (TR)
Y6331CT-ND - Cut Tape (CT)
Y6331DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-18V331JX
Description
RES ARRAY 4 RES 330 OHM 0502
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
330
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
31mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0502 (1406 Metric), Long Side Terminals
Supplier Device Package
0502
Size / Dimension
0.055" L x 0.024" W (1.40mm x 0.60mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.40900$4.09
25$0.31760$7.94
50$0.23400$11.70
100$0.16290$16.29
250$0.14196$35.49
500$0.11706$58.53
1,000$0.08468$84.68
5,000$0.07098$354.90
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06774$677.40
30,000$0.06490$1,947.00
50,000$0.06351$3,175.50
100,000$0.06226$6,226.00
Manufacturers Standard Package