EXB Series 0502 Pkg
EXB Series 0502 Pkg
EXB-18V Series Top
EXB-18V Series Side

EXB-18V220JX

Digi-Key Part Number
Y6220TR-ND - Tape & Reel (TR)
Y6220CT-ND - Cut Tape (CT)
Y6220DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EXB-18V220JX
Supplier
Description
RES ARRAY 4 RES 22 OHM 0502
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
22 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
22
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
31mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
0502 (1406 Metric), Long Side Terminals
Supplier Device Package
0502
Size / Dimension
0.055" L x 0.024" W (1.40mm x 0.60mm)
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.51000$0.51
10$0.43500$4.35
25$0.31560$7.89
50$0.22880$11.44
100$0.16970$16.97
250$0.13024$32.56
500$0.10262$51.31
1,000$0.07104$71.04
5,000$0.05920$296.00
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.05525$552.50
30,000$0.05249$1,574.70
Additional Resources
AttributeDescription
Other Names
2266-EXB-18V220JX
EXB18V220JX
Y6220TR
Y6220DKR
Y6220CT
Standard Package10,000