ERJ-2512 Pkg

ERJ-1TRQF5R6U

Digi-Key Part Number
PT5.6YTR-ND - Tape & Reel (TR)
PT5.6YCT-ND - Cut Tape (CT)
PT5.6YDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERJ-1TRQF5R6U
Supplier
Description
RES SMD 5.6 OHM 1% 1W 2512
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
5.6 Ohms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
5.6 Ohms
Tolerance
±1%
Power (Watts)
1W
Composition
Thick Film
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Ratings
AEC-Q200
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.80000$0.80
10$0.66100$6.61
25$0.56720$14.18
50$0.51040$25.52
100$0.44430$44.43
250$0.39708$99.27
500$0.32144$160.72
1,000$0.25997$259.97
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.25714$1,028.56
Additional Resources
AttributeDescription
Other Names
PT5.6YTR
PT5.6YCT-NDR
PT5.6YTR-NDR
ERJ1TRQF5R6U
PT5.6YDKR
PT5.6YCT
Standard Package4,000