ERJ-0201 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GCF5R10C

Digi-Key Part Number
ERJ-1GCF5R10C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1GCF5R10C
Description
RES 5.1 OHM 1% 1/20W 0201
Detailed Description
5.1 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Resistance
5.1 Ohms
Tolerance
±1%
Power (Watts)
0.05W, 1/20W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other NamesERJ1GCF5R10C
Standard Package15,000