ERB-RE5R00V | |
---|---|
DigiKey Part Number | P15125TR-ND - Tape & Reel (TR) P15125CT-ND - Cut Tape (CT) P15125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERB-RE5R00V |
Description | FUSE BOARD MOUNT 5A 32VDC 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | cUL, UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) | |
DC Cold Resistance | 0.019 Ohms | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $0.49000 | $0.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.49000 | $0.49 |
5 | $0.40000 | $2.00 |
10 | $0.36900 | $3.69 |
50 | $0.30600 | $15.30 |
100 | $0.28240 | $28.24 |
250 | $0.25392 | $63.48 |
500 | $0.23428 | $117.14 |
1,000 | $0.21608 | $216.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.17885 | $894.25 |
10,000 | $0.16472 | $1,647.20 |
15,000 | $0.15694 | $2,354.10 |
25,000 | $0.14760 | $3,690.00 |
35,000 | $0.14535 | $5,087.25 |
Unit Price without GST: | $0.49000 |
---|---|
Unit Price with GST: | $0.53900 |