EHF-FD1506
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EHF-FD1506
EHF-FD15xx Series

EHF-FD1506

Digi-Key Part Number
P10718-ND
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EHF-FD1506
Supplier
Description
RF POWER DIVIDER 1607HZ-1685MHZ
Detailed Description
RF Power Divider 1607 Hz ~ 1685 MHz Isolation (Min) 18dB, 1.6 VSWR (Max) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
-
Package
Bulk
Part Status
Obsolete
Insertion Loss
4dB
Frequency
1607 Hz ~ 1685 MHz
Specifications
Isolation (Min) 18dB, 1.6 VSWR (Max)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Package / Case
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Additional Resources
AttributeDescription
Other Names
EHFFD1506
P10718
P10718-NDR
P10718BK
Standard Package1