ECS-F1HE335K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-F1HE335K

Digi-Key Part Number
P2076-ND
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ECS-F1HE335K
Supplier
Description
CAP TANT 3.3UF 20% 50V RADIAL
Detailed Description
3.3 µF Conformal Coated Tantalum Capacitors 50 V Radial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Bulk
Part Status
Obsolete
Capacitance
3.3 µF
Tolerance
±20%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.205" Dia (5.20mm)
Height - Seated (Max)
0.335" (8.50mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
H
Features
General Purpose
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.21.0040