ECS-F1AE106K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-F1AE106K

Digi-Key Part Number
P2026-ND
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ECS-F1AE106K
Supplier
Description
CAP TANT 10UF 20% 10V RADIAL
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 10 V Radial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Bulk
Part Status
Obsolete
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.21.0040
Additional Resources
AttributeDescription
Other Names
ECS-F10E10
ECSF1AE106K
P2026
Standard Package200
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
T350C106K010ASKEMET747399-1391-ND$5.49000Direct
TAP106K010SCSKYOCERA AVX10,269478-1838-ND$1.21000Direct