cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBM-GHAG245FB

Digi-Key Part Number
P8000TR-ND - Tape & Reel (TR)
P8000CT-ND - Cut Tape (CT)
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EBM-GHAG245FB
Supplier
Description
RF ANT 2.5GHZ CHIP SOLDER SMD
Detailed Description
2.5GHz - Chip RF Antenna - - Solder Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.5GHz
Frequency Range
-
Antenna Type
Chip
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8529.10.9100
Additional Resources
AttributeDescription
Other Names
P8000CT
P8000TR
EBMGHAG245FB
Standard Package3,000