RSD-12V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Electric Works
In Stock: 0
Unit Price: $5.71000
Datasheet

RSD-12V

DigiKey Part Number
RSD-12V-ND
Manufacturer
Manufacturer Product Number
RSD-12V
Description
RELAY GEN PURPOSE SPDT 1A 12V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
1 A
Switching Voltage
110VAC, 30VDC - Max
Coil Current
13.5 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
9.3 VDC
Must Release Voltage
1.2 VDC
Operate Time
3 ms
Release Time
2 ms
Operating Temperature
-55°C ~ 65°C
Contact Material
Gold Cobalt (AuCo)
Relay Type
General Purpose
Coil Resistance
890 Ohms
Base Product Number