cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP2-SRS

Digi-Key Part Number
HP2-SRS-ND
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
HP2-SRS
Supplier
Description
RELAY SOCKET 8 POS PANEL MOUNT
Detailed Description
Relay Socket Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Bulk
Part Status
Obsolete
Type
Socket
Number of Positions
8
Mounting Type
Panel Mount
Termination Style
Solder Lug
For Use With/Related Products
HP2 Relays
Features
Mounting Hardware
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4030
Additional Resources
AttributeDescription
Standard Package20