AXK600247YG | |
---|---|
DigiKey Part Number | 255-3859-2-ND - Tape & Reel (TR) 255-3859-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AXK600247YG |
Description | CONN HDR 100POS SMD GOLD |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3.5mm | |
Height Above Board | 0.114" (2.90mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.50000 | $6.50 |
10 | $4.97000 | $49.70 |
25 | $4.47920 | $111.98 |
50 | $4.14640 | $207.32 |
100 | $3.84440 | $384.44 |
250 | $3.48748 | $871.87 |
500 | $3.24652 | $1,623.26 |