
AHF12 | |
|---|---|
DigiKey Part Number | AHF12-ND |
Manufacturer | |
Manufacturer Product Number | AHF12 |
Description | SENSOR TILT 25-60DEG 100MA TH |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Operating Angle | 25° ~ 60° | |
Output Type | - | |
Mounting Type | Through Hole, Horizontal | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Supply | 5V ~ 30V | |
Current - Output | 100mA | |
Package / Case | PCB Mount |


