N-1700SCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N-1700SCR

Digi-Key Part Number
SY121-ND
Manufacturer
Panasonic - BSG
Manufacturer Product Number
N-1700SCR
Supplier
Description
BATTERY NICAD 1.2V 1.7AH SC
Manufacturer Standard Lead Time
23
Detailed Description
SC 1.2 V Nickel Cadmium Battery Rechargeable (Secondary) 1.7Ah
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Panasonic - BSG
Bulk
Part Status
Active
Battery Chemistry
Nickel Cadmium
Battery Cell Size
SC
Voltage - Rated
1.2 V
Capacity
1.7Ah
Size / Dimension
0.88" Dia x 1.67" H (22.3mm x 42.3mm)
Termination Style
Button Top (Extending)
Discharge Rate
340mA
Shelf Life
-
Standard Charge Current
170mA
Standard Charge Time
16Hrs
Weight
55.34 g
Shipping Info
-
1 (Unlimited)
EAR99
8507.30.4000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$8.10000$8.10
10$6.72000$67.20
50$5.86340$293.17
100$5.53410$553.41
250$5.13880$1,284.70
500$4.84234$2,421.17
1,000$4.57881$4,578.81
2,500$4.21646$10,541.15