F051 Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHR-60AAAHF5

Digi-Key Part Number
P634-F051-ND
Manufacturer
Manufacturer Product Number
HHR-60AAAHF5
Description
BATTERY PACK NIMH 6V AAA
Detailed Description
AAA 6 V Nickel Metal Hydride Battery Pack
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic - BSG
Series
Package
Bulk
Product Status
Active
Battery Chemistry
Nickel Metal Hydride
Rechargeability
Yes
Battery Cell Size
AAA
Number of Cells
5
Voltage - Rated
6 V
Capacity
500mAh
Structure
Side to Side, 1 Row x 5 Cells
Termination Style
Solder Tab
Size / Dimension
2.07" L x 0.41" W x 1.75" H (52.5mm x 10.5mm x 44.5mm)
Weight
65.32 g
Note
Battery packs made with NIMH cells include a thermostat.
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8507.50.0000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$27.41000$27.41
10$22.82400$228.24
50$20.11500$1,005.75
100$19.07260$1,907.26
250$17.82196$4,455.49
500$16.88398$8,441.99
Additional Resources
AttributeDescription
Other NamesP634-F051
Standard Package1
Assembly Component
Part No.DescriptionQuantity
HHR-60AAAHB2BATTERY NIMH 1.2V 500MAH AAA5