F051 Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHR-200AB20F5

Digi-Key Part Number
P010-F051-ND
Manufacturer
Panasonic - BSG
Manufacturer Product Number
HHR-200AB20F5
Supplier
Description
BATTERY PACK NIMH 6V 4/5 A
Detailed Description
4/5A 6 V Nickel Metal Hydride Battery Pack
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic - BSG
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Battery Chemistry
Nickel Metal Hydride
Rechargeability
Yes
Battery Cell Size
4/5A
Number of Cells
5
Voltage - Rated
6 V
Capacity
2Ah
Structure
Side to Side, 1 Row x 5 Cells
Termination Style
Solder Tab
Size / Dimension
3.35" L x 0.67" W x 1.69" H (85.0mm x 17.0mm x 43.0mm)
Weight
160.12 g
Note
Battery packs made with NIMH cells include a thermostat.
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8507.50.0000
Additional Resources
AttributeDescription
Other Names
HHR-200AB07F5
P010-F051
Standard Package1
Assembly Component
Part No.Description
HHR-200AB20BATTERY NIMH 1.2V 2AH 4/5 A