25-LHP-828 | |
---|---|
DigiKey Part Number | 5534-25-LHP-828-ND |
Manufacturer | |
Manufacturer Product Number | 25-LHP-828 |
Description | HeNe-Laser System 25mW 633nm Pol |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pacific Lasertec | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 633nm | |
Voltage - Input | 115V, 230V | |
Current Rating (Amps) | - | |
Power (Watts) | 25mW | |
Package / Case | Module |