OD4020 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD4020-24HSS01A

DigiKey Part Number
OD4020-24HSS01A-ND
Manufacturer
Manufacturer Product Number
OD4020-24HSS01A
Description
FAN AXIAL 40X20MM 24VDC WIRE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Sealed Sleeve 9.0 CFM (0.252m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD4020-24HSS01A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
9.0 CFM (0.252m³/min)
Static Pressure
0.320 in H2O (79.7 Pa)
Bearing Type
Sealed Sleeve
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
32.1dB(A)
Power (Watts)
1.72 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.070A
Voltage Range
14 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
45000 Hrs @ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
520$11.52008$5,990.44
Unit Price without GST:$11.52008
Unit Price with GST:$12.67209