OD4020 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD4020-24HS02A

DigiKey Part Number
OD4020-24HS02A-ND
Manufacturer
Manufacturer Product Number
OD4020-24HS02A
Description
FAN AXIAL 40X20MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Sleeve 9.0 CFM (0.252m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD4020-24HS02A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
9.0 CFM (0.252m³/min)
Static Pressure
0.320 in H2O (79.7 Pa)
Bearing Type
Sleeve
Fan Type
Features
Auto Restart, Locked Rotor Sensor
Noise
32.1dB(A)
Power (Watts)
1.72 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.070A
Voltage Range
14 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
30000 Hrs @ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.