OD3010-12LLSS

DigiKey Part Number
OD3010-12LLSS-ND
Manufacturer
Manufacturer Product Number
OD3010-12LLSS
Description
FAN AXIAL 30X10.2MM 12VDC WIRE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Sealed Sleeve 3.5 CFM (0.098m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD3010-12LLSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 30mm L x 30mm H
Width
10.20mm
Air Flow
3.5 CFM (0.098m³/min)
Static Pressure
0.110 in H2O (27.4 Pa)
Bearing Type
Sealed Sleeve
Fan Type
Features
-
Noise
25.0dB
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.060A
Voltage Range
8 ~ 17VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
60000 Hrs @ 45°C
Base Product Number
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
520$8.94312$4,650.42