TO-92-3(StandardBody),TO-226_straightlead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS9014ABU

Digi-Key Part Number
SS9014ABU-ND
Manufacturer
onsemi
Manufacturer Product Number
SS9014ABU
Supplier
Description
TRANS NPN 45V 0.1A TO-92
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 270MHz 450 mW Through Hole TO-92-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Bulk
Part Status
Obsolete
Transistor Type
NPN
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 1mA, 5V
Power - Max
450 mW
Frequency - Transition
270MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075

Additional Resources
AttributeDescription
Other Names
2156-SS9014ABU
ONSONSSS9014ABU
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
2N5232A PBFREECentral Semiconductor Corp6,0441514-2N5232APBFREE-ND$0.99000Similar